
OWIFNR252012-R47 | |
|---|---|
DigiKey Part Number | 3949-OWIFNR252012-R47TR-ND - Tape & Reel (TR) 3949-OWIFNR252012-R47CT-ND - Cut Tape (CT) 3949-OWIFNR252012-R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIFNR252012-R47 |
Description | FIXED IND 0.47UH 4.9A 40 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Semi-Shielded Molded Inductor 4.9 A 40mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 1,08200 zł | 10,82 zł |
| 100 | 0,88920 zł | 88,92 zł |
| 1 000 | 0,73130 zł | 731,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68955 zł | 1 379,10 zł |
| 4 000 | 0,65022 zł | 2 600,88 zł |
| 6 000 | 0,62828 zł | 3 769,68 zł |
| 10 000 | 0,60171 zł | 6 017,10 zł |
| 14 000 | 0,58485 zł | 8 187,90 zł |
| 20 000 | 0,56750 zł | 11 350,00 zł |
| 50 000 | 0,55026 zł | 27 513,00 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

