


WNB560FET | |
|---|---|
DigiKey Part Number | WNB560FETR-ND - Tape & Reel (TR) WNB560FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB560FET |
Description | RES 560 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 zł | 8,03 zł |
| 10 | 5,33800 zł | 53,38 zł |
| 25 | 4,60320 zł | 115,08 zł |
| 50 | 4,14240 zł | 207,12 zł |
| 100 | 3,75170 zł | 375,17 zł |
| 250 | 3,32300 zł | 830,75 zł |
| 500 | 3,05490 zł | 1 527,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,82702 zł | 2 827,02 zł |
| 2 000 | 2,63349 zł | 5 266,98 zł |
| 3 000 | 2,53411 zł | 7 602,33 zł |
| 5 000 | 2,42169 zł | 12 108,45 zł |
| 7 000 | 2,35469 zł | 16 482,83 zł |
| 10 000 | 2,28926 zł | 22 892,60 zł |
| 12 000 | 2,25788 zł | 27 094,56 zł |
| Unit Price without VAT: | 8,03000 zł |
|---|---|
| Unit Price with VAT: | 9,87690 zł |

