
RW5S0FAR100FE | |
|---|---|
DigiKey Part Number | RW5S0FAR100FE-ND |
Manufacturer | |
Manufacturer Product Number | RW5S0FAR100FE |
Description | RES 0.1 OHM 1% 5W L BEND |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FAR100FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | SMD, L-Bend | |
Supplier Device Package | - | |
Size / Dimension | 0.806" L x 0.365" W (20.47mm x 9.27mm) | |
Height - Seated (Max) | 0.406" (10.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 5,61300 zł | 56,13 zł |
| 30 | 4,70767 zł | 141,23 zł |
| 50 | 4,36020 zł | 218,01 zł |
| 100 | 3,95090 zł | 395,09 zł |
| 250 | 3,50184 zł | 875,46 zł |
| Unit Price without VAT: | 8,44000 zł |
|---|---|
| Unit Price with VAT: | 10,38120 zł |

