
RW5S0FA4K70JE | |
|---|---|
DigiKey Part Number | RW5S0FA4K70JE-ND |
Manufacturer | |
Manufacturer Product Number | RW5S0FA4K70JE |
Description | RES SMD 4.7K OHM 5% 5W L BEND |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA4K70JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Box | Package / Case SMD, L-Bend |
Part Status Active | Size / Dimension 0.806" L x 0.365" W (20.47mm x 9.27mm) |
Resistance | Height - Seated (Max) 0.406" (10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

