
RW5S0FA20R0JE | |
|---|---|
DigiKey Part Number | RW5S0FA20R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW5S0FA20R0JE |
Description | RES SMD 20 OHM 5% 5W L BEND |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA20R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | SMD, L-Bend | |
Supplier Device Package | - | |
Size / Dimension | 0.806" L x 0.365" W (20.47mm x 9.27mm) | |
Height - Seated (Max) | 0.406" (10.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 zł | 8,26 zł |
| 10 | 5,49400 zł | 54,94 zł |
| 25 | 4,74000 zł | 118,50 zł |
| 50 | 4,26800 zł | 213,40 zł |
| 100 | 3,86730 zł | 386,73 zł |
| Unit Price without VAT: | 8,26000 zł |
|---|---|
| Unit Price with VAT: | 10,15980 zł |

