1 kOhms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW5S0FA1K00JE

DigiKey Part Number
RW5S0FA1K00JE-ND
Manufacturer
Manufacturer Product Number
RW5S0FA1K00JE
Description
RES SMD 1K OHM 5% 5W L BEND
Customer Reference
Detailed Description
1 kOhms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW5S0FA1K00JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Box
Package / Case
SMD, L-Bend
Part Status
Discontinued at DigiKey
Size / Dimension
0.806" L x 0.365" W (20.47mm x 9.27mm)
Resistance
Height - Seated (Max)
0.406" (10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in PLN
Box
QuantityUnit PriceExt Price
15,85000 zł5,85 zł
104,92300 zł49,23 zł
304,80933 zł144,28 zł
504,52580 zł226,29 zł
1003,75270 zł375,27 zł
Manufacturers Standard Package
Unit Price without VAT:5,85000 zł
Unit Price with VAT:7,19550 zł