10 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW5S0FA10R0JE

DigiKey Part Number
RW5S0FA10R0JE-ND
Manufacturer
Manufacturer Product Number
RW5S0FA10R0JE
Description
RES SMD 10 OHM 5% 5W L BEND
Customer Reference
Detailed Description
10 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW5S0FA10R0JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Box
Package / Case
SMD, L-Bend
Part Status
Active
Size / Dimension
0.806" L x 0.365" W (20.47mm x 9.27mm)
Resistance
Height - Seated (Max)
0.406" (10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.