
OY333KE | |
|---|---|
DigiKey Part Number | OY333KE-ND |
Manufacturer | |
Manufacturer Product Number | OY333KE |
Description | RES 33K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY333KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 zł | 13,32 zł |
| 10 | 8,93600 zł | 89,36 zł |
| 25 | 7,75200 zł | 193,80 zł |
| 50 | 7,01040 zł | 350,52 zł |
| 100 | 6,37970 zł | 637,97 zł |
| 250 | 5,68912 zł | 1 422,28 zł |
| 500 | 5,25696 zł | 2 628,48 zł |
| 1 000 | 4,88998 zł | 4 889,98 zł |
| 5 000 | 4,23711 zł | 21 185,55 zł |
| Unit Price without VAT: | 13,32000 zł |
|---|---|
| Unit Price with VAT: | 16,38360 zł |

