
KDV12DR820ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR820ETTR-ND - Tape & Reel (TR) 273-KDV12DR820ETCT-ND - Cut Tape (CT) 273-KDV12DR820ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR820ET |
Description | RES 0.82 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR820ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 25 | 0,54720 zł | 13,68 zł |
| 50 | 0,48400 zł | 24,20 zł |
| 100 | 0,42980 zł | 42,98 zł |
| 250 | 0,37056 zł | 92,64 zł |
| 500 | 0,33344 zł | 166,72 zł |
| 1 000 | 0,30181 zł | 301,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24550 zł | 1 227,50 zł |
| 10 000 | 0,22708 zł | 2 270,80 zł |
| 15 000 | 0,21762 zł | 3 264,30 zł |
| 25 000 | 0,20692 zł | 5 173,00 zł |
| 35 000 | 0,20055 zł | 7 019,25 zł |
| 50 000 | 0,19432 zł | 9 716,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

