0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR1206X40E

DigiKey Part Number
273-JR1206X40ETR-ND - Tape & Reel (TR)
273-JR1206X40ECT-ND - Cut Tape (CT)
273-JR1206X40EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR1206X40E
Description
1206 40 AMP JUMPER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
JR1206X40E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 177
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 zł1,40 zł
100,90500 zł9,05 zł
250,76680 zł19,17 zł
500,68000 zł34,00 zł
1000,60580 zł60,58 zł
2500,52412 zł131,03 zł
5000,47312 zł236,56 zł
1 0000,42978 zł429,78 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35253 zł1 762,65 zł
10 0000,32727 zł3 272,70 zł
15 0000,31430 zł4 714,50 zł
25 0000,29962 zł7 490,50 zł
35 0000,29088 zł10 180,80 zł
50 0000,28234 zł14 117,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,40000 zł
Unit Price with VAT:1,72200 zł