
JR0805X35E | |
|---|---|
DigiKey Part Number | 273-JR0805X35ETR-ND - Tape & Reel (TR) 273-JR0805X35ECT-ND - Cut Tape (CT) 273-JR0805X35EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0805X35E |
Description | 0805 35 AMP JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0805X35E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,05300 zł | 10,53 zł |
| 25 | 0,89080 zł | 22,27 zł |
| 50 | 0,79100 zł | 39,55 zł |
| 100 | 0,70510 zł | 70,51 zł |
| 250 | 0,61116 zł | 152,79 zł |
| 500 | 0,55246 zł | 276,23 zł |
| 1 000 | 0,50246 zł | 502,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41347 zł | 2 067,35 zł |
| 10 000 | 0,38438 zł | 3 843,80 zł |
| 15 000 | 0,36943 zł | 5 541,45 zł |
| 25 000 | 0,35253 zł | 8 813,25 zł |
| 35 000 | 0,34246 zł | 11 986,10 zł |
| 50 000 | 0,33262 zł | 16 631,00 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

