
HVC0603T2505FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T2505FETTR-ND - Tape & Reel (TR) 273-HVC0603T2505FETCT-ND - Cut Tape (CT) 273-HVC0603T2505FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T2505FET |
Description | RES SMD 25M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T2505FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 4,87900 zł | 48,79 zł |
| 25 | 4,35800 zł | 108,95 zł |
| 50 | 4,05800 zł | 202,90 zł |
| 100 | 3,81950 zł | 381,95 zł |
| 250 | 3,57728 zł | 894,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43686 zł | 1 718,43 zł |
| 1 000 | 3,32507 zł | 3 325,07 zł |
| 1 500 | 3,27055 zł | 4 905,82 zł |
| 2 500 | 3,21142 zł | 8 028,55 zł |
| 3 500 | 3,17755 zł | 11 121,43 zł |
| 5 000 | 3,14551 zł | 15 727,55 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

