
HVC0402Z2506JET | |
|---|---|
DigiKey Part Number | 273-HVC0402Z2506JETTR-ND - Tape & Reel (TR) 273-HVC0402Z2506JETCT-ND - Cut Tape (CT) 273-HVC0402Z2506JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402Z2506JET |
Description | RES SMD 250M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402Z2506JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 zł | 16,80 zł |
| 10 | 12,62900 zł | 126,29 zł |
| 25 | 11,67600 zł | 291,90 zł |
| 50 | 11,12420 zł | 556,21 zł |
| 100 | 10,68510 zł | 1 068,51 zł |
| 250 | 10,23868 zł | 2 559,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,97984 zł | 4 989,92 zł |
| 1 000 | 9,77365 zł | 9 773,65 zł |
| 1 500 | 9,67309 zł | 14 509,64 zł |
| 2 500 | 9,56394 zł | 23 909,85 zł |
| 3 500 | 9,50143 zł | 33 255,00 zł |
| Unit Price without VAT: | 16,80000 zł |
|---|---|
| Unit Price with VAT: | 20,66400 zł |

