
HVC0402T5005JET | |
|---|---|
DigiKey Part Number | 273-HVC0402T5005JETTR-ND - Tape & Reel (TR) 273-HVC0402T5005JETCT-ND - Cut Tape (CT) 273-HVC0402T5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402T5005JET |
Description | RES SMD 50M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T5005JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 zł | 8,87 zł |
| 10 | 6,21900 zł | 62,19 zł |
| 25 | 5,61600 zł | 140,40 zł |
| 50 | 5,26560 zł | 263,28 zł |
| 100 | 4,98690 zł | 498,69 zł |
| 250 | 4,70396 zł | 1 175,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,54006 zł | 2 270,03 zł |
| 1 000 | 4,40950 zł | 4 409,50 zł |
| 1 500 | 4,34585 zł | 6 518,78 zł |
| 2 500 | 4,27679 zł | 10 691,98 zł |
| 3 500 | 4,23723 zł | 14 830,31 zł |
| 5 000 | 4,19980 zł | 20 999,00 zł |
| Unit Price without VAT: | 8,87000 zł |
|---|---|
| Unit Price with VAT: | 10,91010 zł |

