
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 zł | 24,85 zł |
| 10 | 17,00800 zł | 170,08 zł |
| 40 | 13,06700 zł | 522,68 zł |
| 80 | 12,76200 zł | 1 020,96 zł |
| 120 | 12,14875 zł | 1 457,85 zł |
| 280 | 10,76093 zł | 3 013,06 zł |
| 520 | 10,36160 zł | 5 388,03 zł |
| 1 000 | 9,74321 zł | 9 743,21 zł |
| 5 000 | 9,46789 zł | 47 339,45 zł |
| Unit Price without VAT: | 24,85000 zł |
|---|---|
| Unit Price with VAT: | 30,56550 zł |


