
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 39 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 zł | 23,24 zł |
| 10 | 15,86200 zł | 158,62 zł |
| 40 | 12,99675 zł | 519,87 zł |
| 80 | 12,39638 zł | 991,71 zł |
| 120 | 11,40733 zł | 1 368,88 zł |
| 280 | 10,26289 zł | 2 873,61 zł |
| 520 | 8,87804 zł | 4 616,58 zł |
| 1 000 | 8,71344 zł | 8 713,44 zł |
| Unit Price without VAT: | 23,24000 zł |
|---|---|
| Unit Price with VAT: | 28,58520 zł |


