
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 zł | 23,02 zł |
| 10 | 15,71300 zł | 157,13 zł |
| 40 | 12,87750 zł | 515,10 zł |
| 80 | 11,76888 zł | 941,51 zł |
| 120 | 11,19942 zł | 1 343,93 zł |
| 280 | 10,17107 zł | 2 847,90 zł |
| 520 | 9,53931 zł | 4 960,44 zł |
| 1 000 | 8,96479 zł | 8 964,79 zł |
| Unit Price without VAT: | 23,02000 zł |
|---|---|
| Unit Price with VAT: | 28,31460 zł |

