
HS150M3R3JM407 | |
|---|---|
DigiKey Part Number | 273-HS150M3R3JM407-ND |
Manufacturer | |
Manufacturer Product Number | HS150M3R3JM407 |
Description | 150 WATTS AL HOUSED100 OHMS 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,68000 zł | 79,68 zł |
| 16 | 53,07500 zł | 849,20 zł |
| 32 | 48,71406 zł | 1 558,85 zł |
| 64 | 45,00781 zł | 2 880,50 zł |
| 112 | 42,42705 zł | 4 751,83 zł |
| 256 | 39,18598 zł | 10 031,61 zł |
| 512 | 36,91543 zł | 18 900,70 zł |
| 1 008 | 35,12493 zł | 35 405,93 zł |
| Unit Price without VAT: | 79,68000 zł |
|---|---|
| Unit Price with VAT: | 98,00640 zł |

