
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.516" L x 1.000" W (38.50mm x 25.40mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,88000 zł | 143,88 zł |
| 10 | 103,99700 zł | 1 039,97 zł |
| 30 | 91,34500 zł | 2 740,35 zł |
| 50 | 86,48660 zł | 4 324,33 zł |
| 100 | 80,76360 zł | 8 076,36 zł |
| 250 | 74,50020 zł | 18 625,05 zł |
| 500 | 70,64900 zł | 35 324,50 zł |
| Unit Price without VAT: | 143,88000 zł |
|---|---|
| Unit Price with VAT: | 176,97240 zł |

