ARG120C 10R J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 19
Unit Price: 170,02000 zł
Datasheet
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG120C 10R J

DigiKey Part Number
ARG120C10RJ-ND
Manufacturer
Manufacturer Product Number
ARG120C 10R J
Description
RES CHAS MNT 10 OHM 5% 150W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
0°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
3.543" L x 1.437" W (90.00mm x 36.50mm)
Resistance
10 Ohms
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
150W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJP150J10RJTE Connectivity Passive Product191712-CJP150J10RJ-ND170,02000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1212,97000 zł212,97 zł
12152,61167 zł1 831,34 zł
27139,40556 zł3 763,95 zł
51130,67549 zł6 664,45 zł
102122,53853 zł12 498,93 zł
252113,73675 zł28 661,66 zł
Unit Price without VAT:212,97000 zł
Unit Price with VAT:261,95310 zł