
ALX25W1K00BET | |
|---|---|
DigiKey Part Number | 273-ALX25W1K00BETTR-ND - Tape & Reel (TR) 273-ALX25W1K00BETCT-ND - Cut Tape (CT) 273-ALX25W1K00BETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALX25W1K00BET |
Description | RES 1K OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 zł | 14,76 zł |
| 10 | 10,94800 zł | 109,48 zł |
| 25 | 10,07720 zł | 251,93 zł |
| 50 | 9,57300 zł | 478,65 zł |
| 100 | 9,17200 zł | 917,20 zł |
| 250 | 8,76400 zł | 2 191,00 zł |
| 500 | 8,57052 zł | 4 285,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33927 zł | 8 339,27 zł |
| 2 000 | 8,18922 zł | 16 378,44 zł |
| 3 000 | 8,11606 zł | 24 348,18 zł |
| Unit Price without VAT: | 14,76000 zł |
|---|---|
| Unit Price with VAT: | 18,15480 zł |

