
5475E | |
|---|---|
DigiKey Part Number | 2485-5475E-ND |
Manufacturer | |
Manufacturer Product Number | 5475E |
Description | KNOB KNURLED 0.250" PLASTIC |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |




