
GK0WCM-P09UM00-000L | |
|---|---|
DigiKey Part Number | 1907-GK0WCM-P09UM00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK0WCM-P09UM00-000L |
Description | ODU AMC HD RECEPT, STY K, SZ 0, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 (3 + 6 Power) | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 1A, 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,90000 zł | 484,90 zł |
| 10 | 412,21300 zł | 4 122,13 zł |
| 25 | 386,43200 zł | 9 660,80 zł |
| 50 | 368,01240 zł | 18 400,62 zł |
| 100 | 355,30970 zł | 35 530,97 zł |
| Unit Price without VAT: | 484,90000 zł |
|---|---|
| Unit Price with VAT: | 596,42700 zł |

