
OCH1902WAE,SOT23-3L | |
|---|---|
DigiKey Part Number | 6423-OCH1902WAE,SOT23-3LTR-ND |
Manufacturer | |
Manufacturer Product Number | OCH1902WAE,SOT23-3L |
Description | Ratio metric Linear Hall-Effect |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis SOT-23-3 |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer OCS | Current - Supply (Max) 10mA |
Packaging Retail Package | Bandwidth 50kHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Z | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±50mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,58400 zł | 35,84 zł |
| 50 | 3,26040 zł | 163,02 zł |
| 100 | 2,96240 zł | 296,24 zł |
| 1 000 | 2,69310 zł | 2 693,10 zł |
| Unit Price without VAT: | 3,58400 zł |
|---|---|
| Unit Price with VAT: | 4,40832 zł |

