- RF Receiver ASK 150MHz ~ 450MHz -105dBm 250 bps PCB, Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAA3201T/V1,118

DigiKey Part Number
UAA3201T/V1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UAA3201T/V1,118
Description
RF RCVR ASK 150MHZ-450MHZ 16SO
Customer Reference
Detailed Description
- RF Receiver ASK 150MHz ~ 450MHz -105dBm 250 bps PCB, Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
3.4mA
Manufacturer
NXP USA Inc.
Data Interface
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Voltage - Supply
3.5V ~ 6V
Frequency
150MHz ~ 450MHz
Operating Temperature
-40°C ~ 85°C
Sensitivity
-105dBm
Mounting Type
Surface Mount
Data Rate (Max)
250 bps
Package / Case
16-SOIC (0.154", 3.90mm Width)
Modulation or Protocol
ASK
Supplier Device Package
16-SO
Applications
AM/FM Radio Receiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types