
TJA1462BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1462BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1462BT/0ZCT-ND - Cut Tape (CT) 568-TJA1462BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1462BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, STB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 zł | 5,34 zł |
| 10 | 3,88000 zł | 38,80 zł |
| 25 | 3,51520 zł | 87,88 zł |
| 100 | 3,11390 zł | 311,39 zł |
| 250 | 2,92260 zł | 730,65 zł |
| 500 | 2,80722 zł | 1 403,61 zł |
| 1 000 | 2,71221 zł | 2 712,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,61194 zł | 6 529,85 zł |
| 5 000 | 2,55150 zł | 12 757,50 zł |
| 7 500 | 2,53803 zł | 19 035,22 zł |
| Unit Price without VAT: | 5,34000 zł |
|---|---|
| Unit Price with VAT: | 6,56820 zł |


