Similar

TJA1049T,112 | |
|---|---|
DigiKey Part Number | TJA1049T,112-ND |
Manufacturer | |
Manufacturer Product Number | TJA1049T,112 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVDA1040AQDRQ1 | Texas Instruments | 0 | 296-25800-1-ND | 8,44000 zł | Similar |







