
TDA1072AT/V4,118 | |
|---|---|
DigiKey Part Number | TDA1072AT/V4,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA1072AT/V4,118 |
Description | RF RECEIVER AM AM 16SO |
Customer Reference | |
Detailed Description | - RF Receiver AM AM PCB, Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 7.5V ~ 10V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency AM | Mounting Type Surface Mount |
Modulation or Protocol AM | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications AM Radio Receiver | Supplier Device Package 16-SO |
Current - Receiving 15mA | Base Product Number |

