ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF3xxR 2 Core, 32-Bit 266MHz, 133MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF331R3K1CKU2R

DigiKey Part Number
SVF331R3K1CKU2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVF331R3K1CKU2R
Description
IC MPU VYBRID 133MHZ 176HLQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF3xxR 2 Core, 32-Bit 266MHz, 133MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 OTG + PHY (1)
Packaging
Tape & Reel (TR)
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5 + Cortex®-M4
Security Features
ARM TZ, Hashing, RNG, RTC, RTIC, Secure JTAG, SNVS, TZ ASC, TZ WDOG
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
266MHz, 133MHz
Package / Case
176-LQFP Exposed Pad
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
176-HLQFP (24x24)
RAM Controllers
LPDDR2, DDR3, DRAM
Additional Interfaces
CAN, I2C, IrDA, LIN, MediaLB, SCI, SDHC, SPI, UART/USART
Graphics Acceleration
No
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
500113,56062 zł56 780,31 zł
Manufacturers Standard Package
Unit Price without VAT:113,56062 zł
Unit Price with VAT:139,67956 zł