
SC18IM704PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IM704PWJTR-ND - Tape & Reel (TR) 568-SC18IM704PWJCT-ND - Cut Tape (CT) 568-SC18IM704PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IM704PWJ |
Description | IC UART TO I2C BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IM704PWJ Models |
Category | Interface UART |
Manufacturer NXP USA Inc. | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 16-TSSOP |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 zł | 14,90 zł |
| 10 | 11,26800 zł | 112,68 zł |
| 25 | 10,35880 zł | 258,97 zł |
| 100 | 9,35940 zł | 935,94 zł |
| 250 | 8,88336 zł | 2 220,84 zł |
| 500 | 8,84248 zł | 4 421,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26823 zł | 20 670,58 zł |
| Unit Price without VAT: | 14,90000 zł |
|---|---|
| Unit Price with VAT: | 18,32700 zł |











