RF Mixer IC General Purpose 500MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA636DK/02J

DigiKey Part Number
568-SA636DK/02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA636DK/02J
Description
IC MIXER 500MHZ RSSI 20SSOP
Customer Reference
Detailed Description
RF Mixer IC General Purpose 500MHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
11dB
Manufacturer
NXP USA Inc.
Noise Figure
12dB
Series
Current - Supply
6.5mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
General Purpose
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Frequency
500MHz
Supplier Device Package
20-SSOP
Number of Mixers
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.