Similar
Similar

PHM15NQ20T,518 | |
|---|---|
DigiKey Part Number | PHM15NQ20T,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHM15NQ20T,518 |
Description | MOSFET N-CH 200V 17.5A 8HVSON |
Customer Reference | |
Detailed Description | N-Channel 200 V 17.5A (Tc) 62.5W (Tc) Surface Mount 8-HVSON (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-HVSON (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC900N20NS3GATMA1 | Infineon Technologies | 0 | BSC900N20NS3GATMA1CT-ND | 8,80000 zł | Similar |
| SI7172DP-T1-GE3 | Vishay Siliconix | 854 | SI7172DP-T1-GE3CT-ND | 13,50000 zł | Similar |



