Similar
Similar
Similar
Similar

PESD3V3L1UA,115 | |
|---|---|
DigiKey Part Number | 568-6851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1UA,115 |
Description | TVS DIODE 3.3VWM 11VC SOD323 |
Customer Reference | |
Detailed Description | 11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 34pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.3V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T03 | Bourns Inc. | 94 999 | CDSOD323-T03CT-ND | 3,88000 zł | Similar |
| CDSOD323-T03S | Bourns Inc. | 33 706 | CDSOD323-T03SCT-ND | 3,95000 zł | Similar |
| SP4020-01FTG | Littelfuse Inc. | 24 966 | F6270CT-ND | 3,77000 zł | Similar |
| UCLAMP3301D.TCT | Semtech Corporation | 39 805 | UCLAMP3301DCT-ND | 4,81000 zł | Similar |




