
PCA9420UKZ | |
|---|---|
DigiKey Part Number | 568-15384-2-ND - Tape & Reel (TR) 568-15384-1-ND - Cut Tape (CT) 568-15384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9420UKZ |
Description | POWER MANAGEMENT IC FOR LOW-POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 2 Buck + 2 LDO + Charger |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 25-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 25-WLCSP (2.09x2.09) |
Applications Microcontroller, MCU | Base Product Number |
Voltage - Supply 3.3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 zł | 11,31 zł |
| 10 | 8,46400 zł | 84,64 zł |
| 25 | 7,75320 zł | 193,83 zł |
| 100 | 6,97330 zł | 697,33 zł |
| 250 | 6,60104 zł | 1 650,26 zł |
| 500 | 6,49454 zł | 3 247,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07986 zł | 18 239,58 zł |
| 6 000 | 5,96610 zł | 35 796,60 zł |
| Unit Price without VAT: | 11,31000 zł |
|---|---|
| Unit Price with VAT: | 13,91130 zł |


