274 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2743U

DigiKey Part Number
P274KACTR-ND - Tape & Reel (TR)
P274KACCT-ND - Cut Tape (CT)
P274KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2743U
Description
RES SMD 274K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
274 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2743U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF2743UPanasonic Industry0ERJ-S1DF2743U-ND0,53188 złUpgrade
AC2010FK-07274KLYAGEO0AC2010FK-07274KL-ND0,15301 złUpgrade
RMCP2010FT274KStackpole Electronics Inc0RMCP2010FT274K-ND0,29668 złUpgrade
RC2010FK-07274KLYAGEO0RC2010FK-07274KL-ND0,13073 złSimilar
CRCW2010274KFKEFVishay Dale92541-274KACCT-ND0,86000 złParametric Equivalent
In-Stock: 12 040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
100,85100 zł8,51 zł
250,70080 zł17,52 zł
500,61540 zł30,77 zł
1000,54760 zł54,76 zł
2500,47944 zł119,86 zł
5000,43994 zł219,97 zł
1 0000,40863 zł408,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34495 zł1 724,75 zł
10 0000,33086 zł3 308,60 zł
15 0000,32398 zł4 859,70 zł
25 0000,31653 zł7 913,25 zł
35 0000,31227 zł10 929,45 zł
50 0000,30823 zł15 411,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł