
TDF8536HH/N1K | |
|---|---|
DigiKey Part Number | 568-TDF8536HH/N1K-ND |
Manufacturer | |
Manufacturer Product Number | TDF8536HH/N1K |
Description | TDF8536HH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 100-HLQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 140W x 4 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 45V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-FQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 127,50038 zł | 57 375,17 zł |
| Unit Price without VAT: | 127,50038 zł |
|---|---|
| Unit Price with VAT: | 156,82547 zł |

