
MPC8309VMAGDCA | |
|---|---|
DigiKey Part Number | 568-14354-ND |
Manufacturer | |
Manufacturer Product Number | MPC8309VMAGDCA |
Description | IC MPU MPC83XX 400MHZ 489BGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 489-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e300c3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Communications; QUICC Engine | |
RAM Controllers | DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 489-LFBGA | |
Supplier Device Package | 489-PBGA (19x19) | |
Additional Interfaces | CAN, DUART, I2C, MMC/SD, PCI, SPI, TDM | |
Base Product Number |


