
MKM35Z512VLQ7R | |
|---|---|
DigiKey Part Number | 568-MKM35Z512VLQ7RTR-ND - Tape & Reel (TR) 568-MKM35Z512VLQ7RCT-ND - Cut Tape (CT) 568-MKM35Z512VLQ7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM35Z512VLQ7R |
Description | KM35: 75MHZ CORTEX-M0+ METROLOGY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x16b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 75MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LCD, RNG, WDT | Package / Case 144-LQFP |
Number of I/O 99 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,66000 zł | 48,66 zł |
| 10 | 38,28500 zł | 382,85 zł |
| 25 | 35,69680 zł | 892,42 zł |
| 100 | 32,85260 zł | 3 285,26 zł |
| 250 | 32,41416 zł | 8 103,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,97374 zł | 15 486,87 zł |
| 1 000 | 30,29450 zł | 30 294,50 zł |
| Unit Price without VAT: | 48,66000 zł |
|---|---|
| Unit Price with VAT: | 59,85180 zł |

