
MIMXRT633SFFOBK | |
|---|---|
DigiKey Part Number | 568-MIMXRT633SFFOBK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT633SFFOBK |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F RT-600 Microcontroller IC 32-Bit 300MHz ROMless 249-FOWLP (7x7) |
Category | Number of I/O 147 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -20°C ~ 70°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Supplier Device Package 249-FOWLP (7x7) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 249-WFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 38,15584 zł | 49 602,59 zł |
| Unit Price without VAT: | 38,15584 zł |
|---|---|
| Unit Price with VAT: | 46,93168 zł |

