
MCF51EM256CLK | |
|---|---|
DigiKey Part Number | MCF51EM256CLK-ND |
Manufacturer | |
Manufacturer Product Number | MCF51EM256CLK |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51EM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51EM256CLK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x16b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, SCI, SPI | Package / Case 80-LQFP |
Peripherals LCD, LVD, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 37,18809 zł | 16 734,64 zł |
| Unit Price without VAT: | 37,18809 zł |
|---|---|
| Unit Price with VAT: | 45,74135 zł |



