
MCF51AG96VLF | |
|---|---|
DigiKey Part Number | MCF51AG96VLF-ND |
Manufacturer | |
Manufacturer Product Number | MCF51AG96VLF |
Description | IC MCU 32BIT 96KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AG96VLF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity SCI, SPI | Package / Case 48-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 39 |

