Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51AG128CLF

DigiKey Part Number
MCF51AG128CLF-ND
Manufacturer
Manufacturer Product Number
MCF51AG128CLF
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Customer Reference
Detailed Description
Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MCF51AG128CLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V1
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
SCI, SPI
Package / Case
48-LQFP
Peripherals
DMA, LVD, PWM, WDT
Base Product Number
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 25024,31523 zł30 394,04 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,31523 zł
Unit Price with VAT:29,90773 zł