Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 26.0000MF09Z-AC6 | |
|---|---|
DigiKey Part Number | TSX-322526.0000MF09Z-AC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF09Z-AC6 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF09Z-AC6 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±9ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 26.0000MF09Z-AC | EPSON | 0 | TSX-322526.0000MF09Z-AC-ND | 2,20510 zł | Parametric Equivalent |
| TSX-3225 26.0000MF09Z-AC0 | EPSON | 40 984 | SER4105CT-ND | 1,33000 zł | Parametric Equivalent |
| TSX-3225 26.0000MF09Z-AC3 | EPSON | 54 802 | SER3627CT-ND | 2,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83339 zł | 1 666,78 zł |
| Unit Price without VAT: | 0,83339 zł |
|---|---|
| Unit Price with VAT: | 1,02507 zł |


