
MC9S08QE128CFTR | |
|---|---|
DigiKey Part Number | MC9S08QE128CFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9S08QE128CFTR |
Description | IC MCU 8BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,31032 zł | 58 620,64 zł |
| Unit Price without VAT: | 29,31032 zł |
|---|---|
| Unit Price with VAT: | 36,05169 zł |

