Parametric Equivalent
Parametric Equivalent



MC9S08DZ32CLH | |
|---|---|
DigiKey Part Number | MC9S08DZ32CLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DZ32CLH |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor S08 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08DZ32ACLH | NXP USA Inc. | 0 | MC9S08DZ32ACLH-ND | 41,11543 zł | Parametric Equivalent |
| S9S08DZ32F2CLH | NXP USA Inc. | 0 | S9S08DZ32F2CLH-ND | 26,76439 zł | Parametric Equivalent |



