


MC9S08DN32AMLH | |
|---|---|
DigiKey Part Number | MC9S08DN32AMLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DN32AMLH |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,70598 zł | 33 364,78 zł |
| Unit Price without VAT: | 41,70598 zł |
|---|---|
| Unit Price with VAT: | 51,29836 zł |



