Direct



MC9S08DN32ACLH | |
|---|---|
DigiKey Part Number | MC9S08DN32ACLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DN32ACLH |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08DN32AMLH | Rochester Electronics, LLC | 160 | 2156-MC9S08DN32AMLH-ND | 44,56167 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,01184 zł | 31 209,47 zł |
| Unit Price without VAT: | 39,01184 zł |
|---|---|
| Unit Price with VAT: | 47,98456 zł |


