
MC908LJ24CPBE | |
|---|---|
DigiKey Part Number | 2832-MC908LJ24CPBE-ND |
Manufacturer | |
Manufacturer Product Number | MC908LJ24CPBE |
Description | IC MCU 8BIT 24KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IRSCI, SPI | Package / Case 64-LQFP |
Peripherals LCD, LVD, POR, PWM | Base Product Number |
Number of I/O 40 |

