


MC68HC908JK3CP | |
|---|---|
DigiKey Part Number | MC68HC908JK3CP-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC908JK3CP |
Description | IC MCU 8BIT 4KB FLASH 20DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-DIP |
EDA/CAD Models | MC68HC908JK3CP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
Part Status Obsolete | Data Converters A/D 12x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 20-DIP |
Peripherals LED, LVD, POR, PWM | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 15 | Base Product Number |

