Parametric Equivalent

MC34932SEKR2 | |
|---|---|
DigiKey Part Number | MC34932SEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34932SEKR2 |
Description | H-BRIDGE DUAL BRUSHED DC & STE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 54-SOIC-EP |
Datasheet | Datasheet |
Category | Applications DC Motors, General Purpose |
Manufacturer NXP USA Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 36V |
Part Status Active | Voltage - Load 5V ~ 36V |
Motor Type - AC, DC Brushed DC, DC Servo | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 54-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 54-SOIC-EP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34932EKR2 | NXP USA Inc. | 1 000 | MC34932EKR2-ND | 19,86538 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,38974 zł | 14 389,74 zł |
| Unit Price without VAT: | 14,38974 zł |
|---|---|
| Unit Price with VAT: | 17,69938 zł |


